
PEH169QJ433VMB2 | |
|---|---|
DigiKey Part Number | 399-PEH169QJ433VMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169QJ433VMB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 100Hz 17000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169QJ433VMB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100Hz | |
Lifetime @ Temp. | 17000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 22.9 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 3.799" (96.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 28,79948 € | 2.764,75 € |
| Unit Price without VAT: | 28,79948 € |
|---|---|
| Unit Price with VAT: | 34,27138 € |

