PEH169MU547VMU2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 58,83698 €
Datasheet
47 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 28000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169MU547VMU2

DigiKey Part Number
399-PEH169MU547VMU2-ND
Manufacturer
Manufacturer Product Number
PEH169MU547VMU2
Description
CAP ALUM SCREW TERM 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 28000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169MU547VMU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Lifetime @ Temp.
28000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29.6 A @ 100 Hz
Ripple Current @ High Frequency
55.9 A @ 10 kHz
Lead Spacing
1.260" (32.00mm)
Size / Dimension
3.016" Dia (76.60mm)
Height - Seated (Max)
4.685" (119.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9658,53000 €5.618,88 €
Unit Price without VAT:58,53000 €
Unit Price with VAT:69,65070 €