PEH Screw Term
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169MT5220QB2

DigiKey Part Number
399-12295-ND
Manufacturer
Manufacturer Product Number
PEH169MT5220QB2
Description
CAP ALUM 22000UF 63V SCREW CHAS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 13000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169MT5220QB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
6mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.260" (32.00mm)
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
4.173" (106.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,98000 €69,98 €
1255,62333 €667,48 €
6051,33100 €3.079,86 €
Manufacturers Standard Package
Unit Price without VAT:69,98000 €
Unit Price with VAT:83,27620 €