Parametric Equivalent

PEH169MK522VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169MK522VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169MK522VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 17000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169MK522VMU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 17.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 35.8 A @ 10 kHz |
Capacitance | Lead Spacing 0.866" (22.00mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.114" (104.50mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 17000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169MK522VMB2 | KEMET | 0 | 399-PEH169MK522VMB2-ND | 32,79760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 32,81052 € | 3.149,81 € |
| Unit Price without VAT: | 32,81052 € |
|---|---|
| Unit Price with VAT: | 39,04452 € |


