3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 14000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169MA433VMU2

DigiKey Part Number
399-PEH169MA433VMU2-ND
Manufacturer
Manufacturer Product Number
PEH169MA433VMU2
Description
CAP ALUM SCREW TERM 105C
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 14000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169MA433VMU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
14000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.1 A @ 100 Hz
Ripple Current @ High Frequency
19.4 A @ 10 kHz
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.441" Dia (36.60mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,87000 €24,87 €
1018,91500 €189,15 €
5016,46440 €823,22 €
10015,69440 €1.569,44 €
50014,57372 €7.286,86 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:29,59530 €