Parametric Equivalent

PEH169MA422VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169MA422VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169MA422VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169MA422VMU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 5.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 17.1 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance ±20% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 14000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169MA422VMB2 | KEMET | 0 | 399-PEH169MA422VMB2-ND | 14,48170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,51720 € | 1.451,72 € |
| Unit Price without VAT: | 14,51720 € |
|---|---|
| Unit Price with VAT: | 17,27547 € |


