
PEH169GC522VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169GC522VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169GC522VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169GC522VMU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 13.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 25.7 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance ±20% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 2.933" (74.50mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 14000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,42580 € | 1.642,58 € |
| Unit Price without VAT: | 16,42580 € |
|---|---|
| Unit Price with VAT: | 19,54670 € |

