PEH169GA510VMU2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,40930 €
Datasheet
10 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 14000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169GA510VMU2

DigiKey Part Number
399-PEH169GA510VMU2-ND
Manufacturer
Manufacturer Product Number
PEH169GA510VMU2
Description
CAP ALUM SCREW TERM 105C
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 14000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169GA510VMU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
9.1 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
18.3 A @ 10 kHz
Capacitance
Lead Spacing
0.512" (13.00mm)
Tolerance
±20%
Size / Dimension
1.441" Dia (36.60mm)
Voltage - Rated
16 V
Height - Seated (Max)
2.067" (52.50mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
14000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH169HA510VMU2KEMET0399-PEH169HA510VMU2-ND7,40930 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10014,02120 €1.402,12 €
Unit Price without VAT:14,02120 €
Unit Price with VAT:16,68523 €