990 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 74mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG228MML3990QE4

DigiKey Part Number
399-PEG228MML3990QE4-ND
Manufacturer
Manufacturer Product Number
PEG228MML3990QE4
Description
CAP ALUM 990UF 63V AXIAL TH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
990 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 74mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG228MML3990QE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tray
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.135 A @ 100 Hz
Capacitance
Ripple Current @ High Frequency
6.1 A @ 5 kHz
Tolerance
-10%, +30%
Size / Dimension
0.795" Dia x 1.051" L (20.20mm x 26.70mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
74mOhm @ 100Hz
Package / Case
Axial, Can
Lifetime @ Temp.
2000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1613,87107 €4.494,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,87107 €
Unit Price with VAT:4,60657 €