
PEG228HML4370QE4 | |
|---|---|
DigiKey Part Number | 399-PEG228HML4370QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228HML4370QE4 |
Description | CAP ALUM 3700UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 35mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228HML4370QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.625 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia x 1.051" L (20.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 4,14700 € | 41,47 € |
| 50 | 3,74700 € | 187,35 € |
| 387 | 3,23134 € | 1.250,53 € |
| 774 | 3,08425 € | 2.387,21 € |
| 1.161 | 3,01009 € | 3.494,71 € |
| 2.709 | 2,99931 € | 8.125,13 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

