
PEG228HKP4300ME4 | |
|---|---|
DigiKey Part Number | 399-PEG228HKP4300ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228HKP4300ME4 |
Description | CAP ALUM 3000UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 41mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228HKP4300ME4 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.555 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 7.3 A @ 5 kHz |
Tolerance ±20% | Size / Dimension 0.638" Dia x 1.366" L (16.20mm x 34.70mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 41mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 1500 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 3,13532 € | 3.310,90 € |
| Unit Price without VAT: | 3,13532 € |
|---|---|
| Unit Price with VAT: | 3,73103 € |

