PEG227MLP4160QE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227MMS4280QE4

DigiKey Part Number
399-PEG227MMS4280QE4-ND
Manufacturer
Manufacturer Product Number
PEG227MMS4280QE4
Description
CAP ALUM 2800UF 63V AXIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2800 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 34mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227MMS4280QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
34mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.975 A @ 100 Hz
Ripple Current @ High Frequency
8.5 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.795" Dia x 1.681" L (20.20mm x 42.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.036
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,91000 €10,91 €
107,91600 €79,16 €
507,17900 €358,95 €
2726,25625 €1.701,70 €
5446,10103 €3.318,96 €
1.0885,80108 €6.311,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,98290 €