
PEG227HML4560QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227HML4560QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227HML4560QE4 |
Description | CAP ALUM 5600UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 30mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227HML4560QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.6 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia x 1.051" L (20.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 4,94400 € | 49,44 € |
| 50 | 4,44640 € | 222,32 € |
| 387 | 3,81610 € | 1.476,83 € |
| 774 | 3,64970 € | 2.824,87 € |
| 1.161 | 3,59664 € | 4.175,70 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

