PEG226KG4120QE1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 584
Unit Price: 8,67000 €
Datasheet
1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 69mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG226KG4120QE1

DigiKey Part Number
399-7552-ND
Manufacturer
Manufacturer Product Number
PEG226KG4120QE1
Description
CAP ALUM 1200UF 40V AXIAL TH
Customer Reference
Detailed Description
1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 69mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG226KG4120QE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
69mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.45 A @ 100 Hz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.457" L (16.00mm x 37.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes