
PEG226KG4120QE4 | |
|---|---|
DigiKey Part Number | 399-PEG226KG4120QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG226KG4120QE4 |
Description | CAP ALUM 1200UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 69mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226KG4120QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 69mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 6.51 A @ 100 Hz | |
Ripple Current @ High Frequency | 18.6 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 6,14700 € | 61,47 € |
| 50 | 5,19700 € | 259,85 € |
| 100 | 4,87770 € | 487,77 € |
| 528 | 4,31470 € | 2.278,16 € |
| 1.056 | 4,20406 € | 4.439,49 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

