
PEG124YF210ATT1 | |
|---|---|
DigiKey Part Number | 399-PEG124YF210ATT1TR-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YF210ATT1 |
Description | 10 -1% 45V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4.6Ohm @ 100Hz 27500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 141 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 5 kHz |
Capacitance | Impedance 1.7 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.630" Dia x 1.142" L (16.00mm x 29.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.6Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 27500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,75127 € | 4.751,27 € |
| Unit Price without VAT: | 4,75127 € |
|---|---|
| Unit Price with VAT: | 5,65401 € |

