
PEG124YF210ATE4 | |
|---|---|
DigiKey Part Number | 399-PEG124YF210ATE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YF210ATE4 |
Description | 10.0PF 450V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 100 Hz | |
Ripple Current @ High Frequency | 300 mA @ 5 kHz | |
Impedance | 1.7 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.142" L (16.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 4,36155 € | 4.605,80 € |
| Unit Price without VAT: | 4,36155 € |
|---|---|
| Unit Price with VAT: | 5,19024 € |

