4.7 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 17Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124UB1470QL1

DigiKey Part Number
399-PEG124UB1470QL1-ND
Manufacturer
Manufacturer Product Number
PEG124UB1470QL1
Description
CAP ALUM 4.7UF 350V AXIAL TH
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 17Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
55 mA @ 100 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
370 mA @ 5 kHz
Capacitance
Size / Dimension
0.394" Dia x 1.142" L (10.00mm x 29.00mm)
Tolerance
-10%, +30%
Mounting Type
Voltage - Rated
350 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
17Ohm @ 100Hz
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.