
PEG124RL3150QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124RL3150QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124RL3150QE4 |
Description | CAP ALUM 150UF 200V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 690mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124RL3150QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 690mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 446 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 5,67400 € | 56,74 € |
| 50 | 4,82860 € | 241,43 € |
| 272 | 4,16868 € | 1.133,88 € |
| 544 | 4,02980 € | 2.192,21 € |
| 1.088 | 3,77263 € | 4.104,62 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

