PEG124PD247VQL1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 2,31168 €
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124PD247VQL1

DigiKey Part Number
399-PEG124PD247VQL1-ND
Manufacturer
Manufacturer Product Number
PEG124PD247VQL1
Description
CAP ALUM 47UF 100V AXIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124PD247VQL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.5Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
206 mA @ 100 Hz
Ripple Current @ High Frequency
214.24 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.142" (29.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes