
PEG124PB222VQL1 | |
|---|---|
DigiKey Part Number | 399-PEG124PB222VQL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124PB222VQL1 |
Description | CAP ALUM 22UF 20% 100V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 3Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124PB222VQL1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 122 mA @ 100 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 126.88 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.142" (29.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 3Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |

