
PEG124ML415AQE4 | |
|---|---|
DigiKey Part Number | 399-PEG124ML415AQE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124ML415AQE4 |
Description | 1500PF 63.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 70mOhm @ 100Hz 27500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100Hz | |
Lifetime @ Temp. | 27500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.715 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 4,33859 € | 4.720,39 € |
| Unit Price without VAT: | 4,33859 € |
|---|---|
| Unit Price with VAT: | 5,16292 € |

