
PEG124ML3470QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124ML3470QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124ML3470QE4 |
Description | 470.PF 63.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 27500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.018 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 5 kHz |
Capacitance | Impedance 60 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.787" Dia x 1.811" L (20.00mm x 46.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 27500 Hrs @ 105°C | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 3,46902 € | 3.774,29 € |
| Unit Price without VAT: | 3,46902 € |
|---|---|
| Unit Price with VAT: | 4,12813 € |

