
PEG124MF322VQL1 | |
|---|---|
DigiKey Part Number | 399-PEG124MF322VQL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MF322VQL1 |
Description | CAP ALUM 220UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 290mOhm @ 100Hz 2000 Hrs @ 125°C |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ High Frequency 6.1 A @ 5 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |

