MFR Recommended

PEG124MA2220QL1 | |
|---|---|
DigiKey Part Number | 399-7533-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MA2220QL1 |
Description | CAP ALUM 22UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 3.4Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124MA2220QL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3.4Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 134 mA @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |


