Parametric Equivalent

PEG124MA2100QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124MA2100QT1TR-ND - Tape & Reel (TR) 399-PEG124MA2100QT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PEG124MA2100QT1 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124MA2100QT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.9Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 76 mA @ 100 Hz | |
Ripple Current @ High Frequency | 79.04 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 3,69500 € | 36,95 € |
| 50 | 3,02820 € | 151,41 € |
| 100 | 2,81820 € | 281,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45756 € | 1.228,78 € |
| 1.000 | 2,34421 € | 2.344,21 € |
| 1.500 | 2,28706 € | 3.430,59 € |
| 2.500 | 2,27013 € | 5.675,32 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


