PEG124MA2100QL1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 2,19835 €
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124MA2100QL1

DigiKey Part Number
399-PEG124MA2100QL1-ND
Manufacturer
Manufacturer Product Number
PEG124MA2100QL1
Description
CAP ALUM 10UF 20% 63V AXIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
5.9Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
76 mA @ 100 Hz
Ripple Current @ High Frequency
79.04 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes