
PEG124KB310VQT1 | |
|---|---|
DigiKey Part Number | 399-PEG124KB310VQT1TR-ND |
Manufacturer | |
Manufacturer Product Number | PEG124KB310VQT1 |
Description | 100 - 30%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +30% | Package / Case Axial, Can |
Voltage - Rated 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,35937 € | 2.359,37 € |
| Unit Price without VAT: | 2,35937 € |
|---|---|
| Unit Price with VAT: | 2,80765 € |

