
PEG124HL440BME4 | |
|---|---|
DigiKey Part Number | 399-PEG124HL440BME4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124HL440BME4 |
Description | 4000PF 25.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 40mOhm @ 100Hz 27500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.454 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 12.3 A @ 5 kHz |
Capacitance | Impedance 20 mOhms |
Tolerance ±20% | Size / Dimension 0.787" Dia x 1.811" L (20.00mm x 46.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 27500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 4,12802 € | 4.491,29 € |
| Unit Price without VAT: | 4,12802 € |
|---|---|
| Unit Price with VAT: | 4,91234 € |

