
PEG124GA3100MT1 | |
|---|---|
DigiKey Part Number | 399-PEG124GA3100MT1TR-ND |
Manufacturer | |
Manufacturer Product Number | PEG124GA3100MT1 |
Description | 100 - 20%V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 120Hz 27500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 191 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 5 kHz |
Capacitance | Impedance 1.1 Ohms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 0.787" L (10.00mm x 20.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz | Package / Case Axial, Can |
Lifetime @ Temp. 27500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39701 € | 2.397,01 € |
| Unit Price without VAT: | 2,39701 € |
|---|---|
| Unit Price with VAT: | 2,85244 € |

