
PEB227HKP4460ME4 | |
|---|---|
DigiKey Part Number | 399-PEB227HKP4460ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEB227HKP4460ME4 |
Description | CAP ALU 125C 25V 4600F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Box | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.59 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 7.4 A @ 5 kHz |
Tolerance ±20% | Size / Dimension 0.748" Dia (19.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.492" (37.90mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 1500 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,94533 € | 1.984,24 € |
| Unit Price without VAT: | 1,94533 € |
|---|---|
| Unit Price with VAT: | 2,31494 € |

