
P410QM223M300AH101 | |
|---|---|
DigiKey Part Number | 399-12047-ND |
Manufacturer | |
Manufacturer Product Number | P410QM223M300AH101 |
Description | FILTER RC 100 OHMS/22NF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 22nF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P410QM223M300AH101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 22nF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 300VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08220 € | 54,11 € |
| 400 | 0,86408 € | 345,63 € |
| 800 | 0,80961 € | 647,69 € |
| 1.200 | 0,78109 € | 937,31 € |
| 2.800 | 0,72840 € | 2.039,52 € |
| 5.200 | 0,69509 € | 3.614,47 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |












