Parametric Equivalent

P295BE102M500C | |
|---|---|
DigiKey Part Number | 399-P295BE102M500C-ND |
Manufacturer | |
Manufacturer Product Number | P295BE102M500C |
Description | CAP FILM RAD SAFETY EMI Y1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BE102M500C Models |
Category | Operating Temperature -40°C ~ 115°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y1 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P295BE102M500L | KEMET | 0 | 399-P295BE102M500LTR-ND | 0,95625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65943 € | 2.637,72 € |
| Unit Price without VAT: | 0,65943 € |
|---|---|
| Unit Price with VAT: | 0,78472 € |


