


OHD3-90M | |
|---|---|
DigiKey Part Number | 399-12191-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-90M |
Description | THERMOSTAT 90DEG C SPST-NO MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-90M Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style Solder Lug |
Circuit SPST-NO | Mounting Type Chassis Mount |
Switching Temperature 194°F (90°C) | Package / Case Module |
Reset Temperature 176°F (80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,24800 € | 26,24 € |
| 10 | 5,03400 € | 50,34 € |
| 25 | 4,77680 € | 119,42 € |
| 50 | 4,60160 € | 230,08 € |
| 100 | 4,44070 € | 444,07 € |
| 500 | 4,11698 € | 2.058,49 € |
| 1.000 | 3,99633 € | 3.996,33 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

