


OHD3-85M | |
|---|---|
DigiKey Part Number | 399-12189-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-85M |
Description | THERMOSTAT 85DEG C SPST-NO MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-85M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 5,31600 € | 26,58 € |
| 10 | 5,09700 € | 50,97 € |
| 25 | 4,83680 € | 120,92 € |
| 50 | 4,65940 € | 232,97 € |
| 100 | 4,49660 € | 449,66 € |
| 500 | 4,16882 € | 2.084,41 € |
| 1.000 | 4,04664 € | 4.046,64 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

