


OHD3-60B | |
|---|---|
DigiKey Part Number | 399-12178-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-60B |
Description | THERMOSTAT 60DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-60B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 5 | 4,96200 € | 24,81 € |
| 10 | 4,75800 € | 47,58 € |
| 25 | 4,51320 € | 112,83 € |
| 50 | 4,34640 € | 217,32 € |
| 100 | 4,19340 € | 419,34 € |
| 500 | 3,88538 € | 1.942,69 € |
| 1.000 | 3,77061 € | 3.770,61 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

