OHD3-30M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OHD3-30M
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD3-50M

DigiKey Part Number
399-12175-ND
Manufacturer
Manufacturer Product Number
OHD3-50M
Description
THERMOSTAT 50DEG C SPST-NO MODUL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 122°F (50°C) SPST-NO Module Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
OHD3-50M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
122°F (50°C)
Reset Temperature
104°F (40°C)
Current Rating - AC
0.3A (100V)
Current Rating - DC
0.3A (100V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Solder Lug
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,69000 €5,69 €
55,12800 €25,64 €
104,91900 €49,19 €
254,66760 €116,69 €
404,55000 €182,00 €
1004,33920 €433,92 €
5004,02290 €2.011,45 €
1.0003,90504 €3.905,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €