


OHD3-115M | |
|---|---|
DigiKey Part Number | 399-12165-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-115M |
Description | THERMOSTAT 115DEG C SPST-NO MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-115M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 239°F (115°C) | |
Reset Temperature | 221°F (105°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 5 | 4,10200 € | 20,51 € |
| 10 | 3,93500 € | 39,35 € |
| 25 | 3,73440 € | 93,36 € |
| 40 | 3,63975 € | 145,59 € |
| 100 | 3,47140 € | 347,14 € |
| 500 | 3,39002 € | 1.695,01 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

