


OHD3-105B | |
|---|---|
DigiKey Part Number | 399-12160-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-105B |
Description | THERMOSTAT 105DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-105B Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style Solder Lug |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 221°F (105°C) | Package / Case Module |
Reset Temperature 203°F (95°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 5 | 4,77200 € | 23,86 € |
| 10 | 4,57500 € | 45,75 € |
| 25 | 4,33960 € | 108,49 € |
| 50 | 4,17920 € | 208,96 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

