Thermostat 203°F (95°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 203°F (95°C) SPST-NO Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-95M

DigiKey Part Number
399-12157-ND
Manufacturer
Manufacturer Product Number
OHD1-95M
Description
THERMOSTAT 95DEG C SPST-NO AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-95M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
0.3A (110V)
Manufacturer
KEMET
Current Rating - DC
0.3A (110V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tray
Switching Cycles
100K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
203°F (95°C)
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,26000 €5,26 €
54,73600 €23,68 €
104,53800 €45,38 €
254,30440 €107,61 €
604,10433 €246,26 €
1203,96092 €475,31 €
5403,68920 €1.992,17 €
1.0203,58881 €3.660,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €