


OHD1-45M | |
|---|---|
DigiKey Part Number | 399-12137-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-45M |
Description | THERMOSTAT 45DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 113°F (45°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-45M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 113°F (45°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 5 | 4,79600 € | 23,98 € |
| 10 | 4,59600 € | 45,96 € |
| 25 | 4,35840 € | 108,96 € |
| 60 | 4,15600 € | 249,36 € |
| 120 | 4,01075 € | 481,29 € |
| 540 | 3,73567 € | 2.017,26 € |
| 1.020 | 3,63399 € | 3.706,67 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

