
MR-4 | |
|---|---|
DigiKey Part Number | 399-12121-ND |
Manufacturer | |
Manufacturer Product Number | MR-4 |
Description | CURR SENSE XFMR 125A CHAS MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 125 A Current Sense Transformer 60Hz 30Ohm Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MR-4 Models |
Category | Current Rating (Amps) 125 A |
Manufacturer KEMET | DC Resistance (DCR) 30Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.358" L x 1.260" W (34.50mm x 32.00mm) |
Part Status Active | Height - Seated (Max) 0.425" (10.80mm) |
Frequency Range 60Hz | Termination Style Wire Leads |
Type Non-Invasive (Solid Core) | Weight 0.036 lb (16.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 5 | 13,87600 € | 69,38 € |
| 10 | 13,37100 € | 133,71 € |
| 25 | 12,76800 € | 319,20 € |
| 50 | 12,35520 € | 617,76 € |
| 100 | 11,97660 € | 1.197,66 € |
| 500 | 11,21388 € | 5.606,94 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

