



MR-2032 | |
|---|---|
DigiKey Part Number | 399-19937-ND |
Manufacturer | |
Manufacturer Product Number | MR-2032 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | MR-2032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 20 | 12,27100 € | 245,42 € |
| 40 | 11,54275 € | 461,71 € |
| 60 | 11,13683 € | 668,21 € |
| 100 | 10,64570 € | 1.064,57 € |
| 260 | 9,78350 € | 2.543,71 € |
| 500 | 9,23318 € | 4.616,59 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

