
MPXV1D2213L2R2 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D2213L2R2CT-ND - Cut Tape (CT) 399-MPXV1D2213L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L2R2 |
Description | FIXED IND 2.2UH 59A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 59 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 9,75300 € | 97,53 € |
| 25 | 9,02400 € | 225,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,50940 € | 425,47 € |
| 100 | 8,02500 € | 802,50 € |
| 150 | 7,75480 € | 1.163,22 € |
| 250 | 7,42772 € | 1.856,93 € |
| 350 | 7,22006 € | 2.527,02 € |
| 500 | 7,05262 € | 3.526,31 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |


