
MPXV1D1770L1R0 | |
---|---|
DigiKey Part Number | 399-MPXV1D1770L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D1770L1R0CT-ND - Cut Tape (CT) 399-MPXV1D1770L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L1R0 |
Description | FIXED IND 1UH 38A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 38 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
10 | 2,89000 € | 28,90 € |
25 | 2,67360 € | 66,84 € |
50 | 2,52080 € | 126,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,37680 € | 237,68 € |
200 | 2,24130 € | 448,26 € |
300 | 2,16570 € | 649,71 € |
500 | 2,07416 € | 1.037,08 € |
700 | 2,01606 € | 1.411,24 € |
1.000 | 1,95630 € | 1.956,30 € |
2.500 | 1,92790 € | 4.819,75 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,18880 € |