
MPXV1D1740LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740LR68TR-ND - Tape & Reel (TR) 399-MPXV1D1740LR68CT-ND - Cut Tape (CT) 399-MPXV1D1740LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740LR68 |
Description | FIXED IND 680NH 32A 2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 32 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,61640 € | 65,41 € |
| 50 | 2,46700 € | 123,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32610 € | 232,61 € |
| 200 | 2,19345 € | 438,69 € |
| 300 | 2,11947 € | 635,84 € |
| 500 | 2,02988 € | 1.014,94 € |
| 700 | 1,97300 € | 1.381,10 € |
| 1.000 | 1,91449 € | 1.914,49 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

