
MPXV1D1740LR47 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740LR47TR-ND - Tape & Reel (TR) 399-MPXV1D1740LR47CT-ND - Cut Tape (CT) 399-MPXV1D1740LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740LR47 |
Description | FIXED IND 470NH 34A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 34 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740LR47 Models |
Category | DC Resistance (DCR) 1.8mOhm Max |
Mfr | Frequency - Self Resonant 46MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 75A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,61640 € | 65,41 € |
| 50 | 2,46700 € | 123,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32610 € | 232,61 € |
| 200 | 2,19345 € | 438,69 € |
| 300 | 2,11947 € | 635,84 € |
| 500 | 2,02988 € | 1.014,94 € |
| 700 | 1,97300 € | 1.381,10 € |
| 1.000 | 1,91449 € | 1.914,49 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |



