
MPXV1D1264L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1264L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D1264L3R3CT-ND - Cut Tape (CT) 399-MPXV1D1264L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1264L3R3 |
Description | FIXED IND 3.3UH 19.7A 6.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 19.7 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1264L3R3 Models |
Category | DC Resistance (DCR) 6.2mOhm Max |
Mfr | Frequency - Self Resonant 16MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 22.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,25380 € | 125,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16004 € | 290,01 € |
| 500 | 1,09390 € | 546,95 € |
| 750 | 1,05700 € | 792,75 € |
| 1.250 | 1,01234 € | 1.265,42 € |
| 1.750 | 0,98398 € | 1.721,96 € |
| 2.500 | 0,95480 € | 2.387,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

