
MPXV1D1250LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1250LR68TR-ND - Tape & Reel (TR) 399-MPXV1D1250LR68CT-ND - Cut Tape (CT) 399-MPXV1D1250LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1250LR68 |
Description | FIXED IND 680NH 32.7A 2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 32.7 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1250LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,33760 € | 33,44 € |
| 50 | 1,26100 € | 63,05 € |
| 100 | 1,18880 € | 118,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09996 € | 274,99 € |
| 500 | 1,03726 € | 518,63 € |
| 750 | 1,00225 € | 751,69 € |
| 1.250 | 0,95990 € | 1.199,88 € |
| 1.750 | 0,93299 € | 1.632,73 € |
| 2.500 | 0,90533 € | 2.263,32 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

