
MPXV1D1250LR47 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1250LR47TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV1D1250LR47 |
Description | FIXED IND 470NH 34.8A 1.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 34.8 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1250LR47 Models |
Category | DC Resistance (DCR) 1.8mOhm Max |
Mfr | Frequency - Self Resonant 54MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 55A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09464 € | 547,32 € |
| Unit Price without VAT: | 1,09464 € |
|---|---|
| Unit Price with VAT: | 1,30262 € |

